Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHCMS-17-S-08.00-02-ST8Copy
Newark Part No.95AH4313
Product RangeHCMS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.610 |
| 10+ | $9.710 |
| 25+ | $8.720 |
| 50+ | $7.590 |
| 100+ | $7.020 |
| 500+ | $6.370 |
| 1000+ | $5.300 |
| 2000+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHCMS-17-S-08.00-02-ST8Copy
Newark Part No.95AH4313
Product RangeHCMS Series
Technical Datasheet
Connector to ConnectorIDC Plug to Free End
No. of Positions17Positions
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Connector Pitch2.54mm
Product RangeHCMS Series
Cable Assembly TypeSingle Row Male IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Plug to Free End
Cable Length - Imperial
8"
Connector Pitch
2.54mm
Cable Assembly Type
Single Row Male IDC Cable Assembly
No. of Positions
17Positions
Cable Length - Metric
203.2mm
Product Range
HCMS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
