Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHCMS-20-D-07.00-02-SCopy
Newark Part No.95AH4325
Product RangeHCMS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.500 |
| 10+ | $18.260 |
| 25+ | $16.700 |
| 50+ | $14.730 |
| 100+ | $13.620 |
| 250+ | $12.360 |
| 500+ | $10.270 |
| 1000+ | $9.110 |
Price for:Each
Minimum: 1
Multiple: 1
$19.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHCMS-20-D-07.00-02-SCopy
Newark Part No.95AH4325
Product RangeHCMS Series
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Plug
No. of Positions20Positions
Cable Length - Imperial7"
Cable Length - Metric177.8mm
Connector Pitch2.54mm
Product RangeHCMS Series
Cable Assembly TypeSingle Row Male IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Plug to IDC Plug
Cable Length - Imperial
7"
Connector Pitch
2.54mm
Cable Assembly Type
Single Row Male IDC Cable Assembly
No. of Positions
20Positions
Cable Length - Metric
177.8mm
Product Range
HCMS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
