Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHCSD-17-S-20.00-01-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AK5275
Product RangeHCSD Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.610 |
| 10+ | $14.940 |
| 25+ | $13.660 |
| 100+ | $11.520 |
Price for:Each
Minimum: 1
Multiple: 1
$16.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHCSD-17-S-20.00-01-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AK5275
Product RangeHCSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to Free End
No. of Positions34Positions
Cable Length - Imperial20"
Cable Length - Metric508mm
Connector Pitch2.54mm
Product RangeHCSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Receptacle to Free End
Cable Length - Imperial
20"
Connector Pitch
2.54mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
34Positions
Cable Length - Metric
508mm
Product Range
HCSD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for HCSD-17-S-20.00-01-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
