Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHCSS-13-S-12.00-01-TCopy
Newark Part No.95AH5035
Product RangeHCSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
| 10+ | $7.700 |
| 25+ | $6.910 |
| 50+ | $6.020 |
| 100+ | $5.570 |
| 500+ | $5.050 |
| 1000+ | $4.200 |
| 2000+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHCSS-13-S-12.00-01-TCopy
Newark Part No.95AH5035
Product RangeHCSS Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to Free End
No. of Positions13Positions
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Connector Pitch2.54mm
Product RangeHCSS Series
Cable Assembly TypeSingle Row Female IDC Cable Assembly
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
IDC Receptacle to Free End
Cable Length - Imperial
12"
Connector Pitch
2.54mm
Cable Assembly Type
Single Row Female IDC Cable Assembly
No. of Positions
13Positions
Cable Length - Metric
304.8mm
Product Range
HCSS Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
