Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHDBNC-J-P-GN-RA-BH1Copy
Newark Part No.25AM8064
Your Part Number
750 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.540 |
| 25+ | $11.080 |
| 50+ | $9.610 |
| 100+ | $7.410 |
| 500+ | $6.790 |
| 1000+ | $6.580 |
| 2500+ | $6.170 |
| 3000+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDBNC-J-P-GN-RA-BH1Copy
Newark Part No.25AM8064
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The HDBNC-J-P-GN-RA-BH1 is a through-hole HD BNC Right Angle Jack for use with RFB6T, RFB8T and RFA6T RF coaxial cables. It has nickel-plated brass body with gold-plated copper alloy contacts and a PTFE insulator.
- -65 to 125°C Operating temperature range
- 1.45 Maximum VSWR
- 330Vrms Maximum working voltage
- 1500Vrms Minimum dielectric withstanding voltage
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Jack
Impedance
75ohm
Contact Material
Copper Alloy
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Alternatives for HDBNC-J-P-GN-RA-BH1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
