Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHDR-169468-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC5643
Product RangeHDR Series
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $261.900 |
| 10+ | $251.430 |
| 25+ | $244.440 |
| 50+ | $242.690 |
| 100+ | $237.450 |
Price for:Each
Minimum: 1
Multiple: 1
$261.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDR-169468-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC5643
Product RangeHDR Series
Technical Datasheet
Connector to ConnectorHDR Plug to HDR Receptacle
No. of Positions400Positions
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Connector Pitch-
Product RangeHDR Series
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
HDR Plug to HDR Receptacle
Cable Length - Imperial
19.7"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
400Positions
Cable Length - Metric
0.5m
Product Range
HDR Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for HDR-169468-02
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
