Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHDR-169475-01Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AC5648
Product RangeHDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.410 |
| 5+ | $132.200 |
| 10+ | $127.150 |
| 25+ | $120.420 |
| 50+ | $113.680 |
Price for:Each
Minimum: 1
Multiple: 1
$136.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDR-169475-01Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AC5648
Product RangeHDR Series
Technical Datasheet
No. of Positions160Positions
Cable Length - Imperial11.8"
Cable Length - Metric0.3m
Connector Pitch-
Product RangeHDR Series
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
160Positions
Cable Length - Metric
0.3m
Product Range
HDR Series
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
11.8"
Connector Pitch
-
Cable Assembly Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
