Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIDSD-32-D-19.00-GCopy
Newark Part No.18W6215
Product RangeIDSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.000 |
| 10+ | $23.190 |
| 25+ | $21.640 |
| 50+ | $20.010 |
| 100+ | $18.190 |
| 250+ | $16.330 |
| 500+ | $14.160 |
| 1000+ | $11.460 |
Price for:Each
Minimum: 1
Multiple: 1
$25.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDSD-32-D-19.00-GCopy
Newark Part No.18W6215
Product RangeIDSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions64Positions
Cable Length - Imperial19"
Cable Length - Metric483mm
Connector Pitch2.54mm
Product RangeIDSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IDSD-32-D-19.00-G from Samtec is a 0.1" (2.54mm) pitch, double row slim body IDC ribbon socket cable assembly. This cable assembly mates with shrouded terminal strips, ejector headers and locking clips. It also mates with TSW, MTSW, TSM, EJH, PHT, HMTSW, HTSW, HW, DW, EW, ZW, MTLW, TST, HTST, ZST, BST and EJH connectors.
- IDC 64 position receptacle with 19inch grey cable
- Double ended cable assembly (socket on each ends)
- Beryllium copper (Beck) contacts with 10μ" (0.25μm) gold plating
- 28AWG, 7/36 stranded tinned copper wire
- Temperature range from -40°C to 105°C
- Current rating of 3.4A per pin (1 position powered per row)
- Black glass filled polyester insulator material
- Contact resistance of 15mohm
- UL E111594 recognized
Applications
Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
19"
Connector Pitch
2.54mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
64Positions
Cable Length - Metric
483mm
Product Range
IDSD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
