Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIDSS-17-D-06.00-GCopy
Newark Part No.78AC3665
Product RangeIDSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 10+ | $8.640 |
| 25+ | $7.910 |
| 50+ | $7.230 |
| 100+ | $6.750 |
| 500+ | $6.130 |
| 1000+ | $5.200 |
| 2000+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$9.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDSS-17-D-06.00-GCopy
Newark Part No.78AC3665
Product RangeIDSS Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions17Positions
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Connector Pitch2.54mm
Product RangeIDSS Series
Cable Assembly TypeSingle Row Female IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Product Overview
IDSS-17-D-06.00-G is an IDSS series 0.100" (2.54mm) pitch, slim body (flat ribbon) single-row IDC socket assembly.
- 17 number of position
- Cable length is 152.4mm (6")
- Double ended cable assembly
- Black glass filled polyester insulator
- BeCu contact material
- Voltage rating is 425V AC/600V DC
- Mates with TSW, MTSW, TSM, EJH, PHT, HMTSW, HTSW, HW, DW, EW, ZW, MTLW series
- Gray color cable
- Operating temperature range from -40°C to +105°C
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
6"
Connector Pitch
2.54mm
Cable Assembly Type
Single Row Female IDC Cable Assembly
No. of Positions
17Positions
Cable Length - Metric
152.4mm
Product Range
IDSS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
