Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPBD-04-S-KCopy
Newark Part No.95AC4680
Product RangeIPBD Series
Your Part Number
1,379 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 50+ | $0.490 |
| 100+ | $0.409 |
| 500+ | $0.354 |
| 1000+ | $0.309 |
| 2000+ | $0.284 |
| 5000+ | $0.248 |
| 10000+ | $0.217 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPBD-04-S-KCopy
Newark Part No.95AC4680
Product RangeIPBD Series
Technical Datasheet
Product RangeIPBD Series
No. of Positions4Positions
Pitch Spacing4.19mm
For Use WithSamtec CC69 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IPBD Series
No. of Positions
4Positions
For Use With
Samtec CC69 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.19mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
