Print Page
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.400 |
| 100+ | $1.130 |
| 250+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-20-D-KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AC1976
Product RangeIPD1
Technical Datasheet
Product RangeIPD1
No. of Positions40Positions
Pitch Spacing2.54mm
For Use WithSAMTEC CC79 Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IPD1
No. of Positions
40Positions
For Use With
SAMTEC CC79 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

