Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoISDF-10-D-MCopy
Newark Part No.44P2782
Product RangeISDF Series
Your Part Number
689 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 50+ | $1.410 |
| 100+ | $1.140 |
| 500+ | $1.030 |
| 1000+ | $0.882 |
| 2000+ | $0.853 |
| 5000+ | $0.795 |
| 10000+ | $0.737 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISDF-10-D-MCopy
Newark Part No.44P2782
Product RangeISDF Series
Technical Datasheet
Product RangeISDF Series
No. of Positions20Positions
Pitch Spacing1.27mm
For Use WithCC03 Series Socket Crimp Contacts
SVHCNo SVHC (25-Jun-2020)
Product Overview
The ISDF-10-D-M is a 20-pole 2-row 1.27mm Tiger Eye™ Discrete Wire Socket Housing with LCP insulator and metal retention latch. The ISDF series socket housing is compatible with CC03M and CC03R series connectors and suitable for use with CC03 series socket crimp contacts.
- Black colour
- 30 to 28AWG cable
- Polarized row system
- Metal latch and screw down option
Applications
Industrial
Technical Specifications
Product Range
ISDF Series
No. of Positions
20Positions
For Use With
CC03 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
