Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoJSO-0415-01Copy
Newark Part No.96AH1011
Product RangeJSO Series
Your Part Number
53 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 25+ | $6.390 |
| 50+ | $5.400 |
| 100+ | $3.940 |
| 500+ | $3.290 |
| 1000+ | $3.060 |
| 2500+ | $2.650 |
| 5000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoJSO-0415-01Copy
Newark Part No.96AH1011
Product RangeJSO Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length4.15mm
Overall Length-
External Width8mm
Product RangeJSO Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
4.15mm
External Width
8mm
SVHC
No SVHC (15-Jan-2018)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
-
Product Range
JSO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
