Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoJW-13-04-T-S-250-250Copy
Newark Part No.11P5160
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 50+ | $3.790 |
| 100+ | $3.220 |
| 500+ | $2.860 |
| 1000+ | $2.210 |
| 2000+ | $1.990 |
| 5000+ | $1.560 |
| 10000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoJW-13-04-T-S-250-250Copy
Newark Part No.11P5160
Technical Datasheet
No. of Contacts13Contacts
Pitch Spacing3.96mm
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
13Contacts
No. of Rows
1Rows
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
