Print Page
LPAM-30-01.5-L-04-2-K-TR
Mezzanine Connector, High-Speed Low-Profile, Array, Male, 1.27 mm, 4 Rows, 120 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoLPAM-30-01.5-L-04-2-K-TRCopy
Newark Part No.74Y9018
Product RangeLPAM Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.150 |
| 5+ | $16.780 |
| 10+ | $16.400 |
| 25+ | $15.440 |
| 50+ | $14.320 |
| 100+ | $12.290 |
Price for:Each
Minimum: 1
Multiple: 1
$17.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLPAM-30-01.5-L-04-2-K-TRCopy
Newark Part No.74Y9018
Product RangeLPAM Series
Technical Datasheet
Product RangeLPAM Series
Mezzanine Connector TypeArray, Male
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LPAM Series
Pitch Spacing
1.27mm
No. of Contacts
120Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Mezzanine Connector Type
Array, Male
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
