Print Page
LSHM-105-02.5-L-DV-A-S-K-TR
Mezzanine Connector, High-Speed, Hermaphroditic, 0.5 mm, 2 Rows, 10 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoLSHM-105-02.5-L-DV-A-S-K-TRCopy
Newark Part No.96AH1086
Product RangeRazor Beam LSHM-DV Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $3.110 |
| 25+ | $3.010 |
| 50+ | $2.870 |
| 100+ | $2.640 |
| 250+ | $2.600 |
| 500+ | $2.560 |
| 1000+ | $2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSHM-105-02.5-L-DV-A-S-K-TRCopy
Newark Part No.96AH1086
Product RangeRazor Beam LSHM-DV Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeRazor Beam LSHM-DV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.5mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
Razor Beam LSHM-DV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
