Print Page
LSHM-110-01-L-DH-A-S-K-TR
Mezzanine Connector, High-Speed, Hermaphroditic, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoLSHM-110-01-L-DH-A-S-K-TRCopy
Newark Part No.33AH7263
Product RangeLSHM Series
Your Part Number
47 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 5+ | $3.830 |
| 10+ | $3.800 |
| 25+ | $3.760 |
| 50+ | $3.610 |
| 100+ | $3.480 |
| 250+ | $3.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSHM-110-01-L-DH-A-S-K-TRCopy
Newark Part No.33AH7263
Product RangeLSHM Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
GenderHermaphroditic
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product RangeLSHM Series
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Pitch Spacing
0.5mm
No. of Contacts
20Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Gender
Hermaphroditic
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
LSHM Series
Contact Termination Type
Surface Mount
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
