Print Page
LSHM-140-02.5-L-DV-A-N-K-TR
Mezzanine Connector, Hermaphroditic, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount Straight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | LSHM-140-02.5-L-DV-A-N-K-TRCopy |
| Newark Part No. | 33AH7295 |
| Product Range | Razor Beam LSHM Series |
| Your Part Number | |
| Technical Datasheet |
510 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 5+ | $4.300 |
| 10+ | $4.220 |
| 25+ | $4.120 |
| 50+ | $4.030 |
| 100+ | $3.950 |
| 250+ | $3.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | LSHM-140-02.5-L-DV-A-N-K-TRCopy |
| Newark Part No. | 33AH7295 |
| Product Range | Razor Beam LSHM Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Hermaphroditic |
| Gender | Hermaphroditic |
| Pitch Spacing | 0.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 80Contacts |
| Connector Mounting | Surface Mount Straight |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | Razor Beam LSHM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Hermaphroditic |
|---|---|
| Pitch Spacing | 0.5mm |
| No. of Contacts | 80Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | Razor Beam LSHM Series |
| Gender | Hermaphroditic |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount Straight |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for LSHM-140-02.5-L-DV-A-N-K-TR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
