Print Page
LSHM-150-06.0-L-DV-A-S-K-TR
Mezzanine Connector, Hermaphroditic, 0.5 mm, 2 Rows, 100 Contacts, Surface Mount Straight
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoLSHM-150-06.0-L-DV-A-S-K-TRCopy
Newark Part No.48W4404
Product RangeRazor Beam LSHM-DV Series
Your Part Number
305 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 5+ | $8.060 |
| 10+ | $7.550 |
| 25+ | $7.080 |
| 50+ | $6.740 |
| 100+ | $6.420 |
| 250+ | $6.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSHM-150-06.0-L-DV-A-S-K-TRCopy
Newark Part No.48W4404
Product RangeRazor Beam LSHM-DV Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
GenderHermaphroditic
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeRazor Beam LSHM-DV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Pitch Spacing
0.5mm
No. of Contacts
100Contacts
Contact Material
Phosphor Bronze
Product Range
Razor Beam LSHM-DV Series
Gender
Hermaphroditic
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
