Print Page
LSS-110-01-L-DV-A-K-TR
Mezzanine Connector, Hermaphroditic, 0.635 mm, 2 Rows, 20 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoLSS-110-01-L-DV-A-K-TRCopy
Newark Part No.96AH1110
Product RangeRazor Beam LSS Series
Your Part Number
198 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $2.170 |
| 25+ | $2.150 |
| 50+ | $2.130 |
| 100+ | $2.000 |
| 250+ | $1.960 |
| 500+ | $1.930 |
| 1000+ | $1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSS-110-01-L-DV-A-K-TRCopy
Newark Part No.96AH1110
Product RangeRazor Beam LSS Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeRazor Beam LSS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
0.635mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
Razor Beam LSS Series
Technical Docs (2)
Alternatives for LSS-110-01-L-DV-A-K-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
