Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMEC6-140-02-L-D-RA1Copy
Newark Part No.85T5569
Product RangeMEC6-RA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 90+ | $8.880 |
| 180+ | $7.240 |
| 450+ | $6.700 |
| 990+ | $5.610 |
| 2430+ | $4.520 |
Price for:Each
Minimum: 90
Multiple: 90
$799.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMEC6-140-02-L-D-RA1Copy
Newark Part No.85T5569
Product RangeMEC6-RA Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts80Contacts
Card Thickness1.57mm
No. of Contacts80 Contacts
Pitch Spacing0.635mm
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
No. of Rows2Rows
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeMEC6-RA Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MEC6-140-02-L-D-RA1 is a 80-pole 1mm Right Angle Socket with 10μinch (0.25μm) gold-plated phosphor bronze contacts. The MEC6-RA series socket has surface mount right angle contact termination.
- Black colour
- 1.6A Current rating
- Lead-free solderable
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Pitch Spacing
0.635mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
2Rows
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (17-Jan-2022)
No. of Contacts
80Contacts
No. of Contacts
80 Contacts
Connector Mounting
Surface Mount
Connector Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
MEC6-RA Series
Alternatives for MEC6-140-02-L-D-RA1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
