Print Page
MECT-110-01-M-D-RA1-TR
Pluggable I/O Connector, SFP, SFP+, 20 Contacts, 1 x 1 (Single), Surface Mount, MECT Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | MECT-110-01-M-D-RA1-TRCopy |
| Newark Part No. | 97AC9167 |
| Product Range | MECT Series |
| Your Part Number | |
| Technical Datasheet |
1,502 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $2.160 |
| 25+ | $2.140 |
| 50+ | $2.110 |
| 100+ | $1.850 |
| 250+ | $1.820 |
| 500+ | $1.790 |
| 1000+ | $1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | MECT-110-01-M-D-RA1-TRCopy |
| Newark Part No. | 97AC9167 |
| Product Range | MECT Series |
| Technical Datasheet | |
| Connector Type | SFP, SFP+ |
| No. of Contacts | 20Contacts |
| Port Configuration | 1 x 1 (Single) |
| Connector Mounting | Surface Mount |
| Product Range | MECT Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Connector Type | SFP, SFP+ |
|---|---|
| Port Configuration | 1 x 1 (Single) |
| Product Range | MECT Series |
| No. of Contacts | 20Contacts |
|---|---|
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (3)
Alternatives for MECT-110-01-M-D-RA1-TR
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
