Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | MECT-110-01-M-DRA1Copy |
| Newark Part No. | 34P0287 |
| Product Range | MECT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.830 |
| 25+ | $1.700 |
| 50+ | $1.560 |
| 100+ | $1.490 |
| 250+ | $1.390 |
| 500+ | $1.360 |
| 1000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | MECT-110-01-M-DRA1Copy |
| Newark Part No. | 34P0287 |
| Product Range | MECT Series |
| Technical Datasheet | |
| Connector Type | SFP+ |
| No. of Contacts | 20Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Surface Mount |
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | MECT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | SFP+ |
|---|---|
| Gender | Receptacle |
| Connector Mounting | PCB Mount |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 20Contacts |
|---|---|
| Contact Termination Type | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Product Range | MECT Series |
Technical Docs (3)
Alternatives for MECT-110-01-M-DRA1
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
