Print Page
Image is for illustrative purposes only. Please refer to product description.

947 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 100+ | $3.130 |
| 250+ | $3.020 |
| 500+ | $2.850 |
| 1000+ | $2.620 |
| 2500+ | $2.340 |
| 5000+ | $2.070 |
| 10000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMCX-P-P-H-ST-TH1Copy
Newark Part No.08R2569
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Product Overview
The MMCX-P-P-H-ST-TH1 is a Micro-Mini Plug with 30μinch (0.76μm) gold-plated beryllium copper contacts and PTFE insulator. The MMCX series Micro-Mini plug has a brass shell, PCB mounting and straight orientation.
- 1000MΩ Minimum insulation resistance
- 500Vrms at 50Hz Dielectric withstanding voltage
- Lead-free solderable
Applications
Industrial
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
