Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMMS-110-01-L-SVCopy
Newark Part No.96M0485
Product RangeTiger Claw MMS Series
Your Part Number
530 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.890 |
| 25+ | $2.780 |
| 50+ | $2.650 |
| 100+ | $2.520 |
| 250+ | $2.170 |
| 500+ | $2.020 |
| 1000+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMS-110-01-L-SVCopy
Newark Part No.96M0485
Product RangeTiger Claw MMS Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Straight
Contact Termination TypeThrough Hole
Product RangeTiger Claw MMS Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
No. of Contacts
10Contacts
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2mm
No. of Rows
1Rows
Connector Mounting
Through Hole Straight
Product Range
Tiger Claw MMS Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for MMS-110-01-L-SV
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
