Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMPT-06-01-01-L-RA-SDCopy
Newark Part No.25R3443
Product RangePowerstrip MPT Series
Your Part Number
37 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.580 |
| 25+ | $6.860 |
| 50+ | $6.370 |
| 100+ | $6.070 |
| 500+ | $5.040 |
| 1000+ | $4.710 |
| 2500+ | $4.030 |
| 3744+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMPT-06-01-01-L-RA-SDCopy
Newark Part No.25R3443
Product RangePowerstrip MPT Series
Technical Datasheet
Product RangePowerstrip MPT Series
Pitch Spacing5mm
No. of Rows1Rows
Connector MountingPCB Mount
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
Powerstrip MPT Series
No. of Rows
1Rows
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Contact Termination Type
Through Hole
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
