Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMPT-08-6.30-01-L-VCopy
Newark Part No.95AC4748
Product RangeMPT Series
Your Part Number
198 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 10+ | $7.330 |
| 25+ | $6.940 |
| 50+ | $6.690 |
| 100+ | $5.560 |
| 500+ | $5.180 |
| 1000+ | $4.430 |
| 2000+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMPT-08-6.30-01-L-VCopy
Newark Part No.95AC4748
Product RangeMPT Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts8Contacts
Connector MountingThrough Hole Mount
Product RangeMPT Series
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper
Contact Termination Type
Through Hole
Pitch Spacing
5mm
No. of Contacts
8Contacts
Product Range
MPT Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (05-Nov-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
