Print Page
35 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.440 |
| 10+ | $7.710 |
| 100+ | $6.990 |
| 250+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$8.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMPTC-02-24-02-01-01-L-RA-LCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45AJ6175
Product RangeMPTC-RA
Technical Datasheet
Connector SystemsBoard-to-Board, Power, Signal
Pitch Spacing2mm
No. of Rows4Rows
No. of Contacts28Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMPTC-RA
Connector ShroudShrouded
Contact MaterialCopper Alloy, Phosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Power, Signal
No. of Rows
4Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
28Contacts
Product Range
MPTC-RA
Contact Material
Copper Alloy, Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

