Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMPTC-02-24-02-6.30-01-L-V-LCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AJ8764
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $6.940 |
| 100+ | $6.460 |
| 250+ | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMPTC-02-24-02-6.30-01-L-V-LCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AJ8764
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows4Rows
No. of Contacts28Contacts
Contact Termination TypeThrough Hole
Connector ShroudShrouded
Contact MaterialCopper Alloy, Phosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
4Rows
Contact Termination Type
Through Hole
Contact Material
Copper Alloy, Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
28Contacts
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for MPTC-02-24-02-6.30-01-L-V-LC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
