Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMTLW-123-07-G-D-240Copy
Newark Part No.19W7456
Product RangeMTLW Series
Your Part Number
231 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 10+ | $6.950 |
| 25+ | $6.560 |
| 50+ | $6.330 |
| 100+ | $4.960 |
| 500+ | $4.500 |
| 1000+ | $3.450 |
| 2000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMTLW-123-07-G-D-240Copy
Newark Part No.19W7456
Product RangeMTLW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts46Contacts
Contact Termination TypeThrough Hole
Product RangeMTLW Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
MTLW-123-07-G-D-240 is a MTLW series, dual row, 2.54mm (0.100") pitch, low profile variable post height terminal strip.
- Pin header connector
- 46 number of contacts
- Through hole contact termination and vertical connector orientation
- LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold on post, gold flash on tail
- Operating temperature range from -55°C to +125°C
- Contact system: .025" (0.635mm) square post
- 406V AC/574V DC voltage rating, 5.2A per pin (2 pins powered) current rating (TLW/SLW)
- Mates with BSW, CES, SLW, HLE series (board)
- Flex Stack design which allows modified post height and body position in .005"(0.13mm) increments
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
46Contacts
Product Range
MTLW Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
