Print Page
MTSW-106-08-G-D-340
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole, MTSW Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMTSW-106-08-G-D-340Copy
Newark Part No.09W2289
Product RangeMTSW Series
Your Part Number
1,328 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.800 |
| 25+ | $1.720 |
| 50+ | $1.640 |
| 100+ | $1.420 |
| 250+ | $1.380 |
| 500+ | $1.330 |
| 2500+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMTSW-106-08-G-D-340Copy
Newark Part No.09W2289
Product RangeMTSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole
Product RangeMTSW Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
MTSW-106-08-G-D-340 is a MTSW series, dual row, 2.54mm (0.100") pitch, variable height PCB header modified strip.
- Pin header connector type
- 12 number of contacts
- Through hole contact termination type and straight connector orientation
- PET (Polyester), glass filled insulator material
- Phosphor bronze terminal material
- Plating: 10µ" gold contact, 3µ" gold tail
- Flex stack design allows modified post height and body position in .005" (0.13mm) increments
- Mates: SSW, SSQ, ESW, ESQ, BCS, BSW, CES, SLW, HLE, SSM (board) and IDSD, IDSS (cable)
- Contact system: .025" (0.635mm) square post
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
12Contacts
Product Range
MTSW Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (2)
Alternatives for MTSW-106-08-G-D-340
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
