Print Page
MTSW-115-08-S-D-310
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMTSW-115-08-S-D-310Copy
Newark Part No.09W8393
Product RangeFlex Stack MTSW Series
Your Part Number
533 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.840 |
| 25+ | $3.820 |
| 50+ | $3.780 |
| 100+ | $3.670 |
| 250+ | $3.650 |
| 500+ | $3.610 |
| 1000+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMTSW-115-08-S-D-310Copy
Newark Part No.09W8393
Product RangeFlex Stack MTSW Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeThrough Hole Mount
Product RangeFlex Stack MTSW Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MTSW-115-08-S-D-310 is a MTSW series, dual row, 2.54mm (0.100") pitch, variable height PCB header modified strip.
- Pin header connector type
- 30 number of contacts
- Through hole contact termination type and straight connector orientation
- PET (Polyester), glass filled insulator material
- Phosphor bronze terminal material
- Plating: 30µ" selective gold in contact area, matte tin on tail
- Flex stack design allows modified post height and body position in .005" (0.13mm) increments
- Mates: SSW, SSQ, ESW, ESQ, BCS, BSW, CES, SLW, HLE, SSM (board) and IDSD, IDSS (cable)
- Contact system: .025" (0.635mm) square post
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
-
Pitch Spacing
2.54mm
No. of Contacts
30Contacts
Product Range
Flex Stack MTSW Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
