Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMUSB-05-S-B-SM-A-K-TRCopy
Newark Part No.96AH8546
Product RangeMUSB Series
Your Part Number
278 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 50+ | $1.780 |
| 100+ | $1.510 |
| 500+ | $1.340 |
| 1000+ | $1.110 |
| 2000+ | $1.020 |
| 5000+ | $0.863 |
| 10000+ | $0.703 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMUSB-05-S-B-SM-A-K-TRCopy
Newark Part No.96AH8546
Product RangeMUSB Series
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMUSB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MUSB-05-S-B-SM-A-K-TR is a 5-contact surface-mount Mini USB 2.0 type-B Interface with 30µ-inch gold on mating area tin on tails phosphor bronze contacts and a high temperature thermoplastic insulator.
- 30Vrms Voltage rating
- 50mΩ Contact resistance
- 1500 Minimum cycles
- -50 to 85°C Operating temperature range
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
MUSB Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
