Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMW-12-03-H-D-170-130-P-TRCopy
Newark Part No.43AC0929
Product RangeFlex Stack MW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.960 |
| 10+ | $12.910 |
| 25+ | $12.200 |
| 50+ | $11.760 |
| 100+ | $8.940 |
| 500+ | $7.990 |
| 1000+ | $6.110 |
| 2000+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$13.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMW-12-03-H-D-170-130-P-TRCopy
Newark Part No.43AC0929
Product RangeFlex Stack MW Series
Technical Datasheet
Product RangeFlex Stack MW Series
No. of Contacts24Contacts
Pitch Spacing1mm
Connector TypePin Header
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height4.3mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Flex Stack MW Series
Pitch Spacing
1mm
Contact Termination Type
Solder
Stacking Height
4.3mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
24Contacts
Connector Type
Pin Header
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount Straight
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
