Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoOPA-S-1-FCopy
Newark Part No.55AC8301
Product RangeOPA Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 5+ | $9.900 |
| 10+ | $9.750 |
| 25+ | $9.230 |
| 50+ | $9.070 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoOPA-S-1-FCopy
Newark Part No.55AC8301
Product RangeOPA Series
Technical Datasheet
Fibre Type-
Convert From Fiber Optic ConnectorMTP
Convert To Fiber Optic ConnectorMTP
Body MaterialPEI (Polyetherimide) Body
Adapter Body StyleStraight Panel Adapter
Fiber Optic Connector Polish Type-
Product RangeOPA Series
SVHC4,4'-isopropylidenediphenol
Technical Specifications
Fibre Type
-
Convert To Fiber Optic Connector
MTP
Adapter Body Style
Straight Panel Adapter
Product Range
OPA Series
Convert From Fiber Optic Connector
MTP
Body Material
PEI (Polyetherimide) Body
Fiber Optic Connector Polish Type
-
SVHC
4,4'-isopropylidenediphenol
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
