Print Page
Image is for illustrative purposes only. Please refer to product description.

661 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 50+ | $1.690 |
| 100+ | $1.430 |
| 500+ | $1.270 |
| 1000+ | $1.080 |
| 2000+ | $1.020 |
| 5000+ | $0.889 |
| 10000+ | $0.783 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPCIE-036-02-F-D-THCopy
Newark Part No.26R4384
Technical Datasheet
Card Edge Connector TypeDual Side
Card TypePCI Express
Card Thickness1.57mm
No. of Contacts36 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side1µ" Gold Flash Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PCIE series from Samtec is a 1mm PCI Express edge card connectors. It accepts.062" (1.60mm) card and mates with PCIEC cables.
- Supports one, four, eight and sixteen PCI Express links
- Straight orientation
- Phosphor bronze with gold plated contacts
- Current rating is 2.2A per pin
- Operating temperature range from -55°C to 125°C
- Available with 36, 64, 98 and 164 positions
- Black nylon(-TH), LCP(-EMS2 & -RA) insulator
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
1µ" Gold Flash Plated Contacts
Product Range
-
Card Type
PCI Express
No. of Contacts
36 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
