Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoPCIE-098-02-F-D-EMS2Copy
Newark Part No.95W5052
Product RangePCIE Series
Your Part Number
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.270 |
| 25+ | $8.900 |
| 50+ | $7.540 |
| 100+ | $5.480 |
| 500+ | $4.500 |
| 1000+ | $4.190 |
| 2500+ | $3.540 |
| 4260+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$10.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPCIE-098-02-F-D-EMS2Copy
Newark Part No.95W5052
Product RangePCIE Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card TypePCI Express 3.0
Card Thickness1.57mm
No. of Contacts98 Contacts
Connector MountingEdge Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side3µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangePCIE Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Edge Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
3µ" Gold Plated Contacts
Product Range
PCIE Series
Card Type
PCI Express 3.0
No. of Contacts
98 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (15-Jan-2018)
Alternatives for PCIE-098-02-F-D-EMS2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
