Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.170 |
| 10+ | $12.790 |
| 25+ | $11.390 |
| 50+ | $9.300 |
| 100+ | $7.650 |
| 500+ | $7.110 |
| 1000+ | $6.010 |
| 2000+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$14.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPCIE-164-02-F-D-RACopy
Newark Part No.82T9957
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts164 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side3µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PCIE-164-02-F-D-RA is a 164-pole 1mm PCI Express® Card Connector with 50μinch (1.27μm) gold-plated bronze contacts. The PCIE series right angle card connector is compatible with PCIEC and PCRF series connectors. While optimized for 50Ω applications, this connector with alternative signal/ground patterns may also perform well in certain 75Ω applications.
- 2.2A Current rating
- Supports one, four, eight and sixteen PCI Express® links
- Accepts 0.062" (1.60mm) card
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
164 Contacts
Connector Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
3µ" Gold Plated Contacts
Product Range
-
Alternatives for PCIE-164-02-F-D-RA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
