Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoQSE-020-01-F-D-A-K-TRCopy
Newark Part No.53AJ1939
Product RangeQSE Series
Your Part Number
414 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 50+ | $4.460 |
| 100+ | $4.180 |
| 250+ | $3.800 |
| 550+ | $3.600 |
| 1100+ | $3.370 |
| 2750+ | $2.950 |
| 5500+ | $2.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSE-020-01-F-D-A-K-TRCopy
Newark Part No.53AJ1939
Product RangeQSE Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product RangeQSE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSE-020-01-F-D-A-K-TR is a QSE series Q Strip® 0.80mm pitch low profile, surface mount socket with an integrated ground plane that can be utilized to provide a power or ground connection. QSE is compatible with the mPOWER™ ultra micro range of connectors to create a flexible two-piece power and signal solution. Board mates with QTE series and cable mates with EQCD, EQDP series.
- Samtec 28+Gbps solution
- Extended Life Product™ (E.L.P.™)
- Gold flash on contact, matte tin on tail plating
- Single-ended, 2 rows, 40 contacts
- Liquid crystal polymer insulator, phosphor bronze contact material
- Operating temperature range from -55°C to +125°C
- Voltage rating is 225VAC when mated and 5mm stack height
- 100 maximum cycles
- (7.00mm) 0.275" DIA polyimide film pick and place pad
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
QSE Series
Technical Docs (1)
Alternatives for QSE-020-01-F-D-A-K-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
