Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQSE-020-01-L-D-A-KCopy
Newark Part No.96P2822
Product RangeQSE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 96+ | $5.140 |
| 192+ | $4.820 |
| 288+ | $4.610 |
| 576+ | $4.390 |
| 1056+ | $4.130 |
| 2592+ | $3.640 |
| 5088+ | $3.350 |
Price for:Each
Minimum: 96
Multiple: 96
$493.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSE-020-01-L-D-A-KCopy
Newark Part No.96P2822
Product RangeQSE Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeQSE Series
No. of Contacts40Contacts
Pitch Spacing0.8mm
No. of Rows2Rows
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Contacts
40Contacts
Pitch Spacing
0.8mm
Connector Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Product Range
QSE Series
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Alternatives for QSE-020-01-L-D-A-K
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
