Print Page
QSE-020-01-L-D-A
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoQSE-020-01-L-D-ACopy
Newark Part No.53AJ8285
Product RangeQSE Series
Your Part Number
181 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 5+ | $5.350 |
| 10+ | $5.180 |
| 25+ | $5.000 |
| 50+ | $4.830 |
| 100+ | $4.640 |
| 250+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSE-020-01-L-D-ACopy
Newark Part No.53AJ8285
Product RangeQSE Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeQSE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSE-020-01-L-D-A is a QSE series 0.0315" pitch Q Strip® high-speed ground plane socket.
- Up to 200 positions, 5mm - 30mm stack heights
- Extended Life Product™ (E.L.P.™)
- Samtec 28+ Gbps solution, single-ended
- 40 number of contacts
- 10µ" (0.25µm) gold on signal pins and ground plane, matte tin on tails plating
- Liquid crystal polymer insulator, phosphor bronze terminal
- Operating temperature range from -55°C to +125°C
- 225VAC (5mm stack height) voltage rating
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
QSE Series
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
