Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQSE-040-01-L-D-A-KCopy
Newark Part No.46P4850
Product RangeQSE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 64+ | $6.270 |
| 128+ | $5.890 |
| 256+ | $5.440 |
| 512+ | $5.190 |
| 1024+ | $4.860 |
| 2560+ | $4.260 |
| 5056+ | $3.930 |
Price for:Each
Minimum: 64
Multiple: 64
$401.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSE-040-01-L-D-A-KCopy
Newark Part No.46P4850
Product RangeQSE Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Product RangeQSE Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
QSE Series
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Alternatives for QSE-040-01-L-D-A-K
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
