Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoQSH-040-01-L-D-DP-A-K-TRCopy
Newark Part No.96P3243
Product RangeQSH Series
Your Part Number
222 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.820 |
| 10+ | $10.250 |
| 25+ | $9.820 |
| 50+ | $9.240 |
| 100+ | $7.900 |
| 500+ | $6.730 |
| 1000+ | $5.760 |
| 2000+ | $4.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSH-040-01-L-D-DP-A-K-TRCopy
Newark Part No.96P3243
Product RangeQSH Series
Technical Datasheet
Mezzanine Connector TypeDifferential Pair Array, Female
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeQSH Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Mezzanine Connector Type
Differential Pair Array, Female
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
0.5mm
No. of Contacts
80Contacts
Contact Material
Phosphor Bronze
Product Range
QSH Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
