Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | QTH-030-01-L-D-ACopy |
| Newark Part No. | 53AJ8295 |
| Product Range | QTH Series |
| Your Part Number | |
| Technical Datasheet |
227 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 5+ | $5.480 |
| 10+ | $5.280 |
| 25+ | $5.060 |
| 50+ | $4.860 |
| 100+ | $4.650 |
| 250+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | QTH-030-01-L-D-ACopy |
| Newark Part No. | 53AJ8295 |
| Product Range | QTH Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Header |
| Pitch Spacing | 0.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 60Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Product Range | QTH Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Mezzanine Connector Type | Header |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Product Range | QTH Series |
| Pitch Spacing | 0.5mm |
|---|---|
| No. of Contacts | 60Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (17-Jan-2023) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
