Print Page
QTH-060-03-L-D-A
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoQTH-060-03-L-D-ACopy
Newark Part No.53AJ8298
Product RangeQTH Series
Your Part Number
460 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 5+ | $6.970 |
| 10+ | $6.890 |
| 25+ | $6.810 |
| 50+ | $6.730 |
| 100+ | $6.640 |
| 250+ | $6.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTH-060-03-L-D-ACopy
Newark Part No.53AJ8298
Product RangeQTH Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeQTH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.5mm
No. of Contacts
120Contacts
Contact Material
Phosphor Bronze
Product Range
QTH Series
Alternatives for QTH-060-03-L-D-A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
