Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSCRU-01Copy
Newark Part No.11P6165
Product RangeSCRU Series
Your Part Number
235 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 5+ | $6.550 |
| 10+ | $6.330 |
| 25+ | $5.990 |
| 50+ | $5.230 |
| 100+ | $5.120 |
| 250+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSCRU-01Copy
Newark Part No.11P6165
Product RangeSCRU Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP RatingIP68
Product RangeSCRU Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SCRU-01 from Samtec is an USB panel mount assembly. It is a sealed, IP68 rated, circular USB 2.0 type A socket.
- Termination for USB cable
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
SCRU Series
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type B Receptacle
IP Rating
IP68
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Alternatives for SCRU-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
