Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSEAF-20-05.0-S-08-2-A-K-TRCopy
Newark Part No.97AC6766
Product RangeSEAF Series
Your Part Number
250 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.910 |
| 10+ | $19.030 |
| 25+ | $18.310 |
| 50+ | $16.970 |
| 100+ | $14.590 |
| 250+ | $12.410 |
| 500+ | $10.620 |
| 1000+ | $9.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF-20-05.0-S-08-2-A-K-TRCopy
Newark Part No.97AC6766
Product RangeSEAF Series
Technical Datasheet
Mezzanine Connector TypeArray, Female
Product RangeSEAF Series
Pitch Spacing1.27mm
No. of Rows8Rows
No. of Contacts160Contacts
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Contact Termination TypeSolder
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Array, Female
Gender
Receptacle
No. of Rows
8Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
SEAF Series
Pitch Spacing
1.27mm
No. of Contacts
160Contacts
Contact Material
Copper
Contact Termination Type
Solder
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
