Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSEAF-30-05.0-S-06-2-A-K-TRCopy
Newark Part No.
Re-Reel67P4058
Cut Tape67P4058
Product RangeSEARAY SEAF Series
Your Part Number
42 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.570 | $18.57 |
| Total Price | $18.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.570 |
| 10+ | $17.760 |
| 25+ | $17.080 |
| 50+ | $15.840 |
| 100+ | $13.600 |
| 250+ | $11.570 |
| 500+ | $9.900 |
| 1000+ | $8.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF-30-05.0-S-06-2-A-K-TRCopy
Newark Part No.
Re-Reel67P4058
Cut Tape67P4058
Product RangeSEARAY SEAF Series
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Female
Pitch Spacing1.27mm
No. of Rows6Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEARAY SEAF Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
High Density Array, Female
No. of Rows
6Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
120Contacts
Contact Material
Copper Alloy
Product Range
SEARAY SEAF Series
Contact Termination Type
Solder
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
