Print Page
SEAF-40-05.0-S-08-2-A-K-TR
Stacking Board Connector, 320 Contacts, Receptacle, 1.27 mm, Surface Mount, 8 Rows
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSEAF-40-05.0-S-08-2-A-K-TRCopy
Newark Part No.59P3424
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.060 |
| 5+ | $20.280 |
| 10+ | $19.500 |
| 25+ | $19.110 |
| 50+ | $18.710 |
| 100+ | $18.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF-40-05.0-S-08-2-A-K-TRCopy
Newark Part No.59P3424
Technical Datasheet
Product Range-
No. of Contacts320Contacts
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount
No. of Rows8Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Pitch Spacing
1.27mm
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
320Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper
Alternatives for SEAF-40-05.0-S-08-2-A-K-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
