Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSEAM-20-01-S-08-2-RA-K-TRCopy
Newark Part No.97AH5305
Product RangeSEAM-RA Series
Your Part Number
561 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.300 |
| 10+ | $30.880 |
| 25+ | $29.720 |
| 50+ | $27.550 |
| 100+ | $23.660 |
| 250+ | $20.130 |
| 500+ | $17.230 |
| 750+ | $14.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$32.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAM-20-01-S-08-2-RA-K-TRCopy
Newark Part No.97AH5305
Product RangeSEAM-RA Series
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Male
Pitch Spacing1.27mm
No. of Rows8Rows
No. of Contacts160Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEAM-RA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
High Density Array, Male
No. of Rows
8Rows
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
160Contacts
Contact Material
Copper Alloy
Product Range
SEAM-RA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
